
S4E315-AC08-07 | |
---|---|
DigiKey Part Number | 381-3571-ND |
Manufacturer | |
Manufacturer Product Number | S4E315-AC08-07 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 400mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 400mm Dia | |
Width | 150.0mm | |
Air Flow | - | |
Static Pressure | 0.261 in H2O (65.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 135W | |
RPM | 1530 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 104°F (-40 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,373.39000 | $2,373.39 |
10 | $2,238.52400 | $22,385.24 |