Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG125-19/12NM

DigiKey Part Number
RG125-19/12NM-ND
Manufacturer
Manufacturer Product Number
RG125-19/12NM
Description
FAN BLOWER CF 180X40MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
40.00mm
Air Flow
35.3 CFM (0.988m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
48.0dB(A)
Power (Watts)
2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 167°F (-30 ~ 75°C)
Approval Agency
-
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$707.34500$14,146.90
Manufacturers Standard Package