R4E180-AB09-29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4E180-AB09-29

DigiKey Part Number
381-3546-ND
Manufacturer
Manufacturer Product Number
R4E180-AB09-29
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 180mm Dia
Width
89.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
130W
RPM
1200 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 113°F (-25 ~ 45°C)
Approval Agency
CE, UL
Current Rating (Amps)
1.14A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,328.83000$2,328.83
10$1,872.48400$18,724.84
25$1,847.15880$46,178.97
Manufacturers Standard Package