MFG_R2S133_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2S133-AE77-22

DigiKey Part Number
381-3537-ND
Manufacturer
Manufacturer Product Number
R2S133-AE77-22
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 133.4mm Dia Ball 2 Wire Leads with Splice Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 133.4mm Dia
Width
91.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
34.00W
RPM
3150 RPM
Termination
2 Wire Leads with Splice Terminals
Ingress Protection
IP22
Operating Temperature
-13 ~ 113°F (-25 ~ 45°C)
Approval Agency
CE, CSA, UL
Current Rating (Amps)
0.410A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$919.84000$919.84
10$743.92600$7,439.26
25$692.10720$17,302.68
Manufacturers Standard Package