
R2E250-AT02-11 | |
---|---|
DigiKey Part Number | 381-R2E250-AT02-11-ND |
Manufacturer | |
Manufacturer Product Number | R2E250-AT02-11 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 255mm Dia Ball 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 255mm Dia | |
Width | 117.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 355W | |
RPM | 3250 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 122°F (50°C) | |
Approval Agency | CSA, CE, UL | |
Weight | - | |
Current Rating (Amps) | 3.10A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,652.66300 | $26,526.63 |