


QG030-198/12 | |
---|---|
DigiKey Part Number | 381-2539-ND |
Manufacturer | |
Manufacturer Product Number | QG030-198/12 |
Description | FAN BLOWER CF 258X47.5MM 12VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 12VDC Rectangular - 258mm L x 50mm H Ball 59.0 CFM (1.65m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 258mm L x 50mm H | |
Width | 47.50mm | |
Air Flow | 59.0 CFM (1.65m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 8 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.639 lb (289.85 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,125.73000 | $1,125.73 |
10 | $909.22400 | $9,092.24 |
25 | $856.66160 | $21,416.54 |