M4E068-DF01-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4E068-DF01-01

DigiKey Part Number
381-3470-ND
Manufacturer
Manufacturer Product Number
M4E068-DF01-01
Description
AC MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Motor for M4E Series For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Motor for M4E Series
Fits Fan Size
-
Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,051.00000$2,051.00
5$1,884.88200$9,424.41
10$1,823.18200$18,231.82
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC