K2E200-AD08-02 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 5
Unit Price: $1,001.48000
K2E200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2E200-AD08-02

DigiKey Part Number
381-2843-ND
Manufacturer
Manufacturer Product Number
K2E200-AD08-02
Description
FAN 115VAC 245.5X90MM 479CFM 75W
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 245.5mm L x 245.5mm H Ball 550.0 CFM (15.40m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 245.5mm L x 245.5mm H
Width
90.00mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
0.844 in H2O (210.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
90.0W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 185°F (-25 ~ 85°C)
Approval Agency
UL
Weight
5.7 lbs (2.6 kg)
Current Rating (Amps)
0.800A
Voltage Range
-
Material - Frame
Polypropylene (PP)
Material - Blade
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC