
W2E200-HK86-01 | |
|---|---|
DigiKey Part Number | 381-2281-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HK86-01 |
Description | FAN AXIAL 225X80MM BALL 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 606.0 CFM (16.97m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 606.0 CFM (16.97m³/min) | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 80.0W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 149°F (-40 ~ 65°C) | |
Approval Agency | CCC, CE, CSA, GOST, UL, VDE | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,829.04000 | $1,829.04 |
| 10 | $1,608.64300 | $16,086.43 |



