
D1G146-AA33-52 | |
---|---|
DigiKey Part Number | 381-3408-ND |
Manufacturer | |
Manufacturer Product Number | D1G146-AA33-52 |
Description | FAN BLOWER CF 205X232.0MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Rectangular/Rounded - 205mm L x 219mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 205mm L x 219mm H | |
Width | 232.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 105 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Current Rating (Amps) | 2.60A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,640.28000 | $4,640.28 |
10 | $4,553.68100 | $45,536.81 |