
A2E170-AA47-51 | |
---|---|
DigiKey Part Number | 381-A2E170-AA47-51-ND |
Manufacturer | |
Manufacturer Product Number | A2E170-AA47-51 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 170mm Dia Ball 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 170mm Dia | |
Width | 62.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 48.00W | |
RPM | 2950 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 158°F (70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,648.17800 | $16,481.78 |