
A2D200-AA02-19 | |
---|---|
DigiKey Part Number | A2D200-AA02-19-ND |
Manufacturer | |
Manufacturer Product Number | A2D200-AA02-19 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 195mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 195mm Dia | |
Width | 73.00mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | - | |
Power (Watts) | 70.0W | |
RPM | 3150 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,054.31000 | $20,543.10 |