
A2D200-AA02-01 | |
---|---|
DigiKey Part Number | 381-3045-ND |
Manufacturer | |
Manufacturer Product Number | A2D200-AA02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 195mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 195mm Dia | |
Width | 72.50mm | |
Air Flow | - | |
Static Pressure | 1.204 in H2O (299.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 70.0W | |
RPM | 3150 RPM | |
Termination | - | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CCC, CE | |
Weight | 3.7 lbs (1.7 kg) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,126.57000 | $2,126.57 |
10 | $1,711.02500 | $17,110.25 |
30 | $1,626.49500 | $48,794.85 |