8000T(A,V)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8830TV

DigiKey Part Number
8830TV-ND
Manufacturer
Manufacturer Product Number
8830TV
Description
FAN AXIAL 76X37MM 115VAC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 76mm Dia Sintec 15.9 CFM (0.445m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 76mm Dia
Width
37.00mm
Air Flow
15.9 CFM (0.445m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
18.0dB(A)
Power (Watts)
8.00W
RPM
1850 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$315.18360$15,759.18

Other Suppliers on DigiKey

48In Stock
Ships from WEC