
8830TA | |
---|---|
DigiKey Part Number | 8830TA-ND |
Manufacturer | |
Manufacturer Product Number | 8830TA |
Description | FAN AXIAL 76X37MM 115VAC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 76mm Dia Sintec 15.3 CFM (0.428m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 76mm Dia | |
Width | 37.00mm | |
Air Flow | 15.3 CFM (0.428m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 18.0dB(A) | |
Power (Watts) | 8.00W | |
RPM | 1850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $313.53720 | $15,676.86 |