8400N-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8400N-2WireLeads
8400N(V)_Series_View 2

8414NL

DigiKey Part Number
381-2326-ND
Manufacturer
Manufacturer Product Number
8414NL
Description
FAN AXIAL 80X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8414NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
17.0dB(A)
Power (Watts)
700 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$279.06000$279.06
10$227.82900$2,278.29
25$208.66480$5,216.62
50$196.95060$9,847.53
Manufacturers Standard Package