
8315100163 | |
|---|---|
DigiKey Part Number | 381-8315100163-ND |
Manufacturer | |
Manufacturer Product Number | 8315100163 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 103.0 CFM (2.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 71.0dB(A) |
Series | Power (Watts) 26 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 38.00mm | Voltage Range 36 ~ 60VDC |
Air Flow 103.0 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $946.71000 | $946.71 |
| 10 | $752.92500 | $7,529.25 |
| 36 | $658.29556 | $23,698.64 |
| 72 | $650.93722 | $46,867.48 |









