
8315100135 | |
|---|---|
DigiKey Part Number | 381-8315100135-ND |
Manufacturer | |
Manufacturer Product Number | 8315100135 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 126.5 CFM (3.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 76.0dB(A) |
Packaging Bulk | Power (Watts) 42 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 38.00mm | Voltage Range 36 ~ 60VDC |
Air Flow 126.5 CFM (3.54m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $849.28000 | $849.28 |
| 10 | $675.93900 | $6,759.39 |
| 36 | $591.05056 | $21,277.82 |
| 72 | $580.12958 | $41,769.33 |









