cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6448-384

DigiKey Part Number
6448-384-ND
Manufacturer
Manufacturer Product Number
6448-384
Description
FAN AXIAL 171.5X50.8MM 48VDC
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 241.0 CFM (6.75m³/min)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150mm H
Width
50.80mm
Air Flow
241.0 CFM (6.75m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
57.0dB(A)
Power (Watts)
17 W
RPM
Termination
-
Ingress Protection
-
Operating Temperature
-4 ~ 162°F (-20 ~ 72°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable