cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6448/17U-365

DigiKey Part Number
6448/17U-365-ND
Manufacturer
Manufacturer Product Number
6448/17U-365
Description
FAN AXIAL 171.5X50.8MM 48VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 241.0 CFM (6.75m³/min)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150mm H
Width
50.80mm
Air Flow
241.0 CFM (6.75m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Alarm Sensor
Noise
57.0dB(A)
Power (Watts)
17 W
RPM
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
32$1,187.77469$38,008.79