
55444.50000 | |
---|---|
DigiKey Part Number | 55444.50000-ND |
Manufacturer | |
Manufacturer Product Number | 55444.50000 |
Description | FAN BLOWER CF 300X74MM 115VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 338mm L x 59mm H (40mm Dia) 81.0 CFM (2.27m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 338mm L x 59mm H (40mm Dia) | |
Width | 74.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.060 in H2O (15.0 Pa) | |
Bearing Type | - | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | 18.00W | |
RPM | 2200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 140°F (0 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $456.70000 | $456.70 |
10 | $392.58400 | $3,925.84 |