
55412.70305 | |
---|---|
DigiKey Part Number | 55412.70305-ND |
Manufacturer | |
Manufacturer Product Number | 55412.70305 |
Description | FAN BLWR CF 300X96MM 115VAC TERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 395mm L x 83mm H (60mm Dia) Sleeve 138.0 CFM (3.86m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 395mm L x 83mm H (60mm Dia) | |
Width | 96.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 56.0W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $726.87878 | $65,419.09 |