4656EZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4656EZU
4656EZU
4656EZU

4656EZU

DigiKey Part Number
381-3255-ND
Manufacturer
Manufacturer Product Number
4656EZU
Description
AC TUBEAXIAL FAN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 109mm Dia Ball 83.6 CFM (2.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 109mm Dia
Width
39.00mm
Air Flow
83.6 CFM (2.34m³/min)
Static Pressure
0.309 in H2O (77.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
18.00W
RPM
-
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CCC, CE, CSA, UL, VDE
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Metal
Lifetime @ Temp.
37000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$813.87000$813.87
10$658.93300$6,589.33
25$602.45080$15,061.27
50$589.65160$29,482.58
Manufacturers Standard Package