4600ZW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 493
Unit Price: $25.15000
Datasheet

Similar


Qualtek
In Stock: 85
Unit Price: $24.13000
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 105.9 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600ZW

DigiKey Part Number
381-2964-ND
Manufacturer
Manufacturer Product Number
4600ZW
Description
FAN AXIAL 119X38MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
45.0dB(A)
Power (Watts)
18.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 79 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

79In Stock
Ships from WEC