
4118NHH | |
|---|---|
DigiKey Part Number | 381-3219-ND |
Manufacturer | |
Manufacturer Product Number | 4118NHH |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 153.0 CFM (4.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 153.0 CFM (4.28m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $809.41000 | $809.41 |
| 10 | $644.37700 | $6,443.77 |
| 36 | $563.47639 | $20,285.15 |
| 72 | $551.25153 | $39,690.11 |




















