LDS0705-4R7M-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 9,153
Unit Price: $5.34000
Datasheet
LDS0705-4R7M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS0705-4R7M-R

DigiKey Part Number
513-1445-2-ND - Tape & Reel (TR)
513-1445-1-ND - Cut Tape (CT)
513-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS0705-4R7M-R
Description
FIXED IND 4.7UH 3.32A 21MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.32 A 21mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LDS0705-4R7M-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.53A
Shielding
Shielded
DC Resistance (DCR)
21mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes