10 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC9-100-R

DigiKey Part Number
513-1346-2-ND - Tape & Reel (TR)
513-1346-1-ND - Cut Tape (CT)
513-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC9-100-R
Description
FIXED IND 10UH 8.5A 14 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC9-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.555" L x 0.516" W (14.10mm x 13.10mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.38000$33.38
10$27.44300$274.43
100$22.56880$2,256.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$22.44762$10,101.43
900$21.17182$19,054.64
1,350$20.46051$27,621.69
2,250$19.83435$44,627.29
Manufacturers Standard Package