


BK1/GMA-750-R | |
---|---|
DigiKey Part Number | 283-3264-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.47 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.186 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
5 | $6.76600 | $33.83 |
10 | $6.24000 | $62.40 |
50 | $5.17780 | $258.89 |
100 | $4.77720 | $477.72 |
250 | $4.29368 | $1,073.42 |
500 | $3.96000 | $1,980.00 |
1,000 | $3.65069 | $3,650.69 |
5,000 | $3.01677 | $15,083.85 |