


BK/MDA-5-R | |
---|---|
DigiKey Part Number | 283-2730-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-5-R |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 65.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.023 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
5 | $12.03800 | $60.19 |
10 | $11.10900 | $111.09 |
50 | $9.21760 | $460.88 |
100 | $8.50500 | $850.50 |
300 | $7.48160 | $2,244.48 |
500 | $7.04668 | $3,523.34 |
1,000 | $6.49433 | $6,494.33 |
5,000 | $5.36127 | $26,806.35 |