AGC Series Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-30-R

DigiKey Part Number
283-2633-ND
Manufacturer
Manufacturer Product Number
BK/AGC-30-R
Description
FUSE GLASS 30A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
4950.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0024 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,505
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.87000$3.87
5$3.17800$15.89
10$2.93100$29.31
50$2.43340$121.67
100$2.24570$224.57
300$1.97677$593.03
500$1.86274$931.37
1,000$1.71777$1,717.77
5,000$1.42112$7,105.60
Manufacturers Standard Package