New at DigiKey
Image for 2600W-BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2600W-BU

DigiKey Part Number
6215-2600W-BU-ND
Manufacturer
Manufacturer Product Number
2600W-BU
Description
PLUG ANGLE SUPER 15A 125V 2P2W N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 1-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Eaton Wiring Devices
Voltage Rating
125VAC
Series
Number of Positions
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
NEMA 1-15P
Approval Agency
cURus
Connector Type
Plug, Male Blades
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$19.08500$3,817.00
Manufacturers Standard Package