
CS8364 | |
|---|---|
DigiKey Part Number | 6215-CS8364-ND |
Manufacturer | |
Manufacturer Product Number | CS8364 |
Description | CONN 50A 250V 3PH 3P4W H/L ARMOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Female Sockets | Approval Agency CSA, cULus |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $916.59000 | $9,165.90 |


