
VS450T | |
---|---|
DigiKey Part Number | 95-VS450T-ND |
Manufacturer | |
Manufacturer Product Number | VS450T |
Description | 450VA 240W LINE-INTERACTIVE UPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 450VA / 240W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 450VA / 240W | |
AC Outlets | 4 (3 UPS, 1 Surge Only) | |
Backup Time - Max Load | 30 Seconds | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (4) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, UL | |
Size / Dimension | 11.800" L x 4.000" W (299.72mm x 101.60mm) | |
Height | 5.600" (142.24mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $958.62000 | $958.62 |
5 | $894.70400 | $4,473.52 |
10 | $868.50900 | $8,685.09 |
25 | $835.05720 | $20,876.43 |
50 | $810.60840 | $40,530.42 |
100 | $786.87960 | $78,687.96 |