USB Power Bank Battery Charger 5V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPB-02K6-1U

DigiKey Part Number
UPB-02K6-1U-ND
Manufacturer
Manufacturer Product Number
UPB-02K6-1U
Description
BATT CHRGR USB POWER BANK 5V 1A
Customer Reference
Detailed Description
USB Power Bank Battery Charger 5V 1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Eaton Tripp Lite
Charge Time
2.6 Hrs
Packaging
Bulk
Size / Dimension
3.50" L x 1.20" W x 0.80" H (88.90mm x 30.48mm x 20.32mm)
Part Status
Obsolete
Mounting Type
Desktop
Type
USB Power Bank
Termination Style
USB A Receptacle
Battery Chemistry
Mobile Devices
Features
2.6Ah Internal Battery, LED Indicator
Number of Cells
1
Operating Temperature
0°C ~ 45°C
Voltage - Nominal
5V
Weight
70 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.