AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-WF1-45C1-G

DigiKey Part Number
95-U280-WF1-45C1-G-ND
Manufacturer
Manufacturer Product Number
U280-WF1-45C1-G
Description
EATON TRIPP LITE SERIES FLAT 1-P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
25°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
3.33" L x 1.91" W x 0.75" H (84.6mm x 48.5mm x 19.1mm)
Approval Agency
FCC, UL
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$393.07000$393.07
5$373.73200$1,868.66
10$365.70900$3,657.09
25$355.37280$8,884.32
50$347.74480$17,387.24
100$340.28300$34,028.30
Manufacturers Standard Package