
P035-003-AWH | |
---|---|
DigiKey Part Number | 95-P035-003-AWH-ND |
Manufacturer | |
Manufacturer Product Number | P035-003-AWH |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord White IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.28000 | $171.28 |
10 | $145.54800 | $1,455.48 |
25 | $136.43080 | $3,410.77 |
50 | $129.91940 | $6,495.97 |
100 | $123.72250 | $12,372.25 |
250 | $115.98400 | $28,996.00 |
500 | $113.82498 | $56,912.49 |