
U444-06N-HDV4K | |
---|---|
DigiKey Part Number | U444-06N-HDV4K-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HDV4K |
Description | USB TO DVI/HDMI/VGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DVI, HDMI, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, DVI-D Dual Link Female, HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $329.18000 | $329.18 |