
U444-06N-DU-C | |
---|---|
DigiKey Part Number | TL1082-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DU-C |
Description | USB 3.1 GEN 1 USB-C TO DVI DISPL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to DVI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DVI-I Dual Link Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |