


U444-010-DE | |
---|---|
DigiKey Part Number | 95-U444-010-DE-ND |
Manufacturer | |
Manufacturer Product Number | U444-010-DE |
Description | CBL ASSY USB M-DVI DUAL M 10' |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to DVI-D Dual Link, Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Type | USB C Male Plug to DVI-D Dual Link, Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |