
U052-06N-WH | |
---|---|
DigiKey Part Number | TL1068-ND |
Manufacturer | |
Manufacturer Product Number | U052-06N-WH |
Description | CBL A FEM-MCR B PLG ON-THE-GO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge |