U040AB-006CS5LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U040AB-006CS5LB

DigiKey Part Number
95-U040AB-006CS5LB-ND
Manufacturer
Manufacturer Product Number
U040AB-006CS5LB
Description
SAFE-IT USB-C CABLE (M/M), ANTIB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$151.99000$151.99
10$129.13400$1,291.34
25$121.05000$3,026.25
50$115.27260$5,763.63
100$109.77200$10,977.20
250$102.90616$25,726.54
500$99.86628$49,933.14
Manufacturers Standard Package