
U024AB-006-WH | |
|---|---|
DigiKey Part Number | 95-U024AB-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | U024AB-006-WH |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.00' (1.83m) | Features Antibacterial Cable, Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.36000 | $65.36 |
| 10 | $55.53600 | $555.36 |
| 25 | $52.05200 | $1,301.30 |
| 50 | $49.56580 | $2,478.29 |
| 100 | $47.19960 | $4,719.96 |
| 250 | $44.24516 | $11,061.29 |
| 500 | $42.13486 | $21,067.43 |
| 1,000 | $40.12561 | $40,125.61 |


