
U024-006-BE | |
---|---|
DigiKey Part Number | TL1381-ND |
Manufacturer | |
Manufacturer Product Number | U024-006-BE |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.38000 | $43.38 |
10 | $36.88800 | $368.88 |
25 | $34.57760 | $864.44 |
50 | $32.92640 | $1,646.32 |
100 | $31.35400 | $3,135.40 |
250 | $29.39120 | $7,347.80 |
500 | $27.98896 | $13,994.48 |
1,000 | $26.65406 | $26,654.06 |
2,500 | $24.98728 | $62,468.20 |