
TRAVELER3USB | |
---|---|
DigiKey Part Number | TL375-ND |
Manufacturer | |
Manufacturer Product Number | TRAVELER3USB |
Description | SURGE SUPP USB CHARGE TRAVEL SZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 540J Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 540J | |
Cord Length | 1.5' (0.46m) | |
Approval Agency | CSA, cUL, UL | |
Features | USB Charge Port(s) | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $308.16167 | $7,395.88 |