SU5000RT3UHV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: $32,589.45000
Datasheet
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 3500W 200V, 208V, 220V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU5000RT3UHV

DigiKey Part Number
SU5000RT3UHV-ND
Manufacturer
Manufacturer Product Number
SU5000RT3UHV
Description
UPS SMARTONLINE 5KVA 3500W 4OUT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 3500W 200V, 208V, 220V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
5kVA / 3500W
AC Outlets
4 (UPS)
Backup Time - Max Load
8 minutes
Media Lines Protected
-
Voltage - Output
200V, 208V, 220V, 240V
Input Connector
NEMA L6-30P
Output Connector
NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Size / Dimension
26.000" L x 17.480" W (660.40mm x 444.50mm)
Height
5.201" (132.10mm)
Weight
42 lbs (19.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes