
SU12000RT4U | |
|---|---|
DigiKey Part Number | SU12000RT4U-ND |
Manufacturer | |
Manufacturer Product Number | SU12000RT4U |
Description | UPS SMART ONLINE RACKMOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 12kVA / 8.4kW 120/208VAC, 120/240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 120/208VAC, 120/240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 12kVA / 8.4kW | |
AC Outlets | 13 (UPS) | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120/208VAC, 120/240VAC | |
Input Connector | Hardwired | |
Output Connector | C19 (6), Hardwired, NEMA 5-15/20R (5), NEMA L6-30R (2) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 27.795" L x 17.480" W (706.00mm x 444.00mm) | |
Height | 7.008" (178.00mm) |

