
N262-006-AQ | |
---|---|
DigiKey Part Number | 95-N262-006-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-006-AQ |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.58000 | $117.58 |
10 | $99.92000 | $999.20 |
25 | $93.66440 | $2,341.61 |
50 | $89.19440 | $4,459.72 |
100 | $84.93790 | $8,493.79 |
250 | $79.62404 | $19,906.01 |
500 | $75.82728 | $37,913.64 |
1,000 | $75.43856 | $75,438.56 |