
SRW10USG | |
---|---|
DigiKey Part Number | SRW10USG-ND |
Manufacturer | |
Manufacturer Product Number | SRW10USG |
Description | 10UWALL MNT RACK ENC 22X24X22 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 21.630" W x 21.560" H (600.20mm x 549.40mm x 547.62mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 10U | |
Dimensions - Panel | 20.500" W (520.70mm) | |
Dimensions - Overall | 23.630" L x 21.630" W x 21.560" H (600.20mm x 549.40mm x 547.62mm) | |
Door | Steel | |
Features | Hinged, Locking, Wall Mount, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,525.30000 | $4,525.30 |