SRDVRLB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDVRLB

DigiKey Part Number
SRDVRLB-ND
Manufacturer
Manufacturer Product Number
SRDVRLB
Description
BOX BLACK 24.3"L X 18"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Black Hinged Door, Lid 24.300" L x 18.000" W (617.22mm x 457.20mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.300" L x 18.000" W (617.22mm x 457.20mm)
Height
10.000" (254.00mm)
Area (L x W)
447in² (2885cm²)
Design
Hinged Door, Lid
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 588
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,489.66000$2,489.66
Manufacturers Standard Package