SMX1500LCDTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMX1500LCDTA

DigiKey Part Number
95-SMX1500LCDTA-ND
Manufacturer
Manufacturer Product Number
SMX1500LCDTA
Description
1500VA 900W 230V LINE-INTERACTIV
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
230VAC
Applications
Desktop, Home Theater, Network, Single Phase
Form
Tower
Power - Rated
1.5kVA / 900W
AC Outlets
8 (6 UPS, 2 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
RJ45
Voltage - Output
220V, 230V, 240V
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (8)
Cord Length
5' (1.52m)
Approval Agency
CE
Size / Dimension
15.500" L x 5.750" W (393.70mm x 146.05mm)
Height
8.000" (203.20mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.